PP12M-MSSV4A-0288-0500

Lumberg Automation
566-MSSV4A-0288-0500
PP12M-MSSV4A-0288-0500

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 pigtail, Push Pull, sensor cable, PUR black cable, shielded, male, straight, A-coded, 4-Pin, 4x0.34mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,13 € 47,13 €
40,90 € 409,00 €
39,33 € 983,25 €
38,02 € 1.901,00 €
35,92 € 3.592,00 €
33,75 € 8.437,50 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
Pigtail
Male
A Coded
500 cm
4 A
50 VAC, 60 VDC
Black
IP65, IP67
Inverse M12 Push Pull Connectors
Brand: Lumberg Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 935301004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99