ASBS 2 M12-5 1-1

Lumberg Automation
566-ASBS2M12511
ASBS 2 M12-5 1-1

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,54 € 40,54 €
35,25 € 352,50 €
33,99 € 849,75 €
33,76 € 3.376,00 €
33,13 € 8.282,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Pluggable Screw
4 A
60 V
IP67
Brand: Lumberg Automation
Contact Gender: Pin (Male), Socket (Female), Socket (Female)
Gender: Female / Male
Height: 13.5 mm
Housing Material: Thermoplastic Polyurethane (TPU)
Length: 40 mm
Mounting Style: In-Line
Product: Adapters
Shell Style: Plug, Receptacle, Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Y-Adapter
Width: 33 mm
Part # Aliases: 600005221
Unit Weight: 31,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.