ASBS 2 M12-4

Lumberg Automation
566-ASBS2M124
ASBS 2 M12-4

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,53 € 37,53 €
33,29 € 332,90 €
32,04 € 801,00 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
M12
Pluggable Screw
4 A
60 V
IP67
Brand: Lumberg Automation
Contact Gender: Pin (Male), Socket (Female), Socket (Female)
Gender: Female / Male
Height: 13.5 mm
Housing Material: Thermoplastic Polyurethane (TPU)
Length: 40 mm
Mounting Style: In-Line
Product: Adapters
Shell Style: Plug, Receptacle, Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Y-Adapter
Width: 33 mm
Part # Aliases: 600000110
Unit Weight: 33,229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.