934451521

Lumberg Automation
566-934451521
934451521

Mfr.:

Description:
Standard Circular Connector EF12LW OCTOPUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,92 € 16,92 €
14,27 € 142,70 €
12,44 € 311,00 €
12,28 € 614,00 €
12,04 € 1.204,00 €
11,66 € 2.915,00 €
11,50 € 5.750,00 €
11,33 € 11.330,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Without Socket Contacts
PCB Mount
Solder Pin
IP65, IP67
Brand: Lumberg Automation
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 50 VAC, 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LUMBERG AUTOMATION