8104

Lumberg Automation
566-8104
8104

Mfr.:

Description:
Multi-Conductor Cables RST 12-RKT 12-346/1 M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,61 € 113,61 €
104,62 € 209,24 €
101,54 € 507,70 €
99,49 € 994,90 €
95,21 € 2.380,25 €
91,99 € 4.599,50 €
89,87 € 8.987,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
4 Pair
24 AWG
7.09 mm (0.279 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
30 V, 300 V
Brand: Lumberg Automation
Cable Type: RS-232/422
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080

FEATURED PRODUCTS
LUMBERG AUTOMATION