0985 806 126/0.5M

Lumberg Automation
566-0985806126/0.5M
0985 806 126/0.5M

Mfr.:

Description:
Ethernet Cables / Networking Cables

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,07 € 41,07 €
37,87 € 378,70 €
36,79 € 919,75 €
35,77 € 1.788,50 €
34,74 € 3.474,00 €
33,94 € 8.485,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Ethernet Cables / Networking Cables
Cat 5e
M12
4 Position
RJ45
8 Position
Male / Male
500 mm (19.685 in)
Blue (Teal)
D Coded
30 VAC, 42 VDC
Brand: Lumberg Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 900004205
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99