0985 706 100/85M

Lumberg Automation
566-0985706100/85M
0985 706 100/85M

Mfr.:

Description:
Ethernet Cables / Networking Cables

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
407,10 € 407,10 €
406,97 € 4.069,70 €
381,50 € 9.537,50 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Ethernet Cables / Networking Cables
M12
4 Position
M12
4 Position
Male / Male
85 m (278.871 ft)
Blue (Teal)
D Coded
Brand: Lumberg Automation
Housing Material: Polyurethane (PUR)
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 900004817
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.