0985 656 500/45M

Lumberg Automation
566-0985656500/45M
0985 656 500/45M

Mfr.:

Description:
Ethernet Cables / Networking Cables

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,36 € 257,36 €
255,88 € 2.558,80 €
239,96 € 5.999,00 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Ethernet Cables / Networking Cables
RJ45
8 Position
RJ45
8 Position
Male / Male
45 m (147.638 ft)
Blue (Teal)
Brand: Lumberg Automation
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 900000445
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.