0985 656 500/2M

Lumberg Automation
566-0985656500/2M
0985 656 500/2M

Mfr.:

Description:
Ethernet Cables / Networking Cables

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,80 € 51,80 €
44,16 € 441,60 €
41,40 € 1.035,00 €
39,42 € 1.971,00 €
37,55 € 3.755,00 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Ethernet Cables / Networking Cables
RJ45
8 Position
RJ45
8 Position
Male / Male
2 m (6.562 ft)
Blue (Teal)
Brand: Lumberg Automation
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Double Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 900000434
Unit Weight: 176,051 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I/O Systems Connectors

Lumberg Automation I/O Systems Connectors feature a range of products, including passive distribution boxes, fieldbus and modular I/O systems, and high-performance fieldbus-independent modules. Lumberg Automation I/O Systems Connectors are well-suited for a broad variety of solutions to meet individual application needs.