0985 656 104/17.5IN

Lumberg Automation
566-985656104/17.5IN
0985 656 104/17.5IN

Mfr.:

Description:
Ethernet Cables / Networking Cables

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,19 € 59,19 €
56,10 € 561,00 €
53,97 € 1.349,25 €
53,07 € 2.653,50 €
50,64 € 5.064,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Ethernet Cables / Networking Cables
Double Ended
M12
8 Position
RJ45
8 Position
Female / Male
17.5 m (57.415 ft)
Blue (Teal)
24 AWG
IP20, IP67
Brand: Lumberg Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 900003023
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99