0985 478 604/25 M

566-0985478604/25M
0985 478 604/25 M

Mfr.:

Description:
Ethernet Cables / Networking Cables

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Double Ended
M12
8 Position
RJ45
8 Position
Male / Male
25 m (82.021 ft)
Black
26 AWG
X Coded
IP20, IP67
Brand: Lumberg Automation
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Part # Aliases: 1017
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.