0982 EEC 100

Lumberg Automation
566-0982EEC100
0982 EEC 100

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
458,90 € 458,90 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact, 5 Contact
M12
Plug Connection
D Coded
24 V
Brand: Lumberg Automation
Gender: Female / Male
Height: 25 mm
Housing Material: Polyurethane (PUR)
Length: 125 mm
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Width: 60 mm
Part # Aliases: 900001160
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.