0980 ESL 393-121

Lumberg Automation
566-0980ESL393121
0980 ESL 393-121

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
483,17 € 483,17 €
437,47 € 4.374,70 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
REACH - SVHC:
L Coded
16 A
24 V
Brand: Lumberg Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: 12 Port
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 934879003
Unit Weight: 730,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99

I/O Systems Connectors

Lumberg Automation I/O Systems Connectors feature a range of products, including passive distribution boxes, fieldbus and modular I/O systems, and high-performance fieldbus-independent modules. Lumberg Automation I/O Systems Connectors are well-suited for a broad variety of solutions to meet individual application needs.