0976 PMC 512

Lumberg Automation
566-0976PMC512
0976 PMC 512

Mfr.:

Description:
D-Sub Adapters & Gender Changers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,86 € 107,86 €
94,54 € 945,40 €
85,56 € 8.556,00 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
High Density D-Sub
Male / Female
9 Position
Male / Female
5 Position
Unfiltered
Brand: Lumberg Automation
Product Type: D-Sub Adapters & Gender Changers
Shell Material: Zinc Alloy
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 109519
Unit Weight: 97,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LUMBERG AUTOMATION