0940 PSL 601

566-0940PSL601
0940 PSL 601

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Circular Metric Connectors
5 Contact
M12
Plug Connection
Brand: Lumberg Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Female / Male
Height: 40.4 mm
Length: 182.4 mm
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Width: 30 mm
Part # Aliases: 900002107
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536908585
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99