0940 CSL 601

Lumberg Automation
566-0940CSL601
0940 CSL 601

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
595,34 € 595,34 €
577,72 € 5.777,20 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contact
M12
Plug Connection
Brand: Lumberg Automation
Gender: Female / Male
Height: 40.4 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 182.4 mm
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Width: 30 mm
Part # Aliases: 89975
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.