0935 613 307/2M

Lumberg Automation
566-0935613307/2M
0935 613 307/2M

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,65 € 57,65 €
54,57 € 545,70 €
53,11 € 1.327,75 €
51,84 € 2.592,00 €
50,41 € 5.041,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
RoHS:  
7/8 in
5 Position
No Connector
Male
2 m (6.562 ft)
8 A
300 V
Gray
Brand: Lumberg Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 900004295
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
ECCN:
EAR99