0906 UTP 318

Lumberg Automation
566-0906UTP318
0906 UTP 318

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/11/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,02 € 58,02 €
57,77 € 2.888,50 €
56,37 € 5.637,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
M12, 7/8 in
Pluggable Screw
8 A
250 V
IP67
Brand: Lumberg Automation
Contact Gender: Socket (Female), Socket (Female), Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gender: Female / Male
Height: 29 mm
Housing Material: Thermoplastic (TP)
Length: 95.3 mm
Mounting Style: In-Line
Mounting Type: Free Hanging
Product: Adapters
Shell Style: Plug, Receptacle, Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: T-Adapter
Width: 29 mm
Part # Aliases: 900004523
Unit Weight: 97,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99