0906 UTP 302-Y

Lumberg Automation
566-0906UTP302Y
0906 UTP 302-Y

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,90 € 69,90 €
68,32 € 683,20 €
65,28 € 1.632,00 €
64,09 € 3.204,50 €
62,58 € 6.258,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12, 7/8 in
Pluggable Screw
8 A
60 V
IP68
Brand: Lumberg Automation
Contact Gender: Socket (Female), Socket (Female), Pin (Male)
Gender: Female / Male
Height: 29 mm
Housing Material: Polyurethane (PUR)
Length: 95.25 mm
Mounting Style: In-Line
Mounting Type: Free Hanging
Product: Adapters
Shell Style: Plug, Receptacle, Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: T-Adapter
Part # Aliases: 910000073
Unit Weight: 95,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.