0906 UTP 301

Lumberg Automation
566-0906UTP301
0906 UTP 301

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,23 € 78,23 €
70,86 € 708,60 €
67,09 € 1.677,25 €
66,61 € 3.330,50 €
64,24 € 6.424,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
7/8 in
Plug Connection
8 A
300 V
Brand: Lumberg Automation
Contact Plating: Gold
Gender: Female / Male
Height: 29 mm
Housing Material: Polyurethane (PUR)
Length: 95.2 mm
Locking Mechanism: Screw Locking
Mounting Type: Free Hanging
Product: Adapters
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: T-Adapter
Width: 69.6 mm
Part # Aliases: 900000076
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.