0906 UTP 204

Lumberg Automation
566-0906UTP204
0906 UTP 204

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,48 € 184,48 €
176,52 € 1.765,20 €
175,60 € 4.390,00 €
174,68 € 8.734,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
9 Contact
M23
Plug Connection
20 A
50 V
Brand: Lumberg Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gender: Female / Male
Housing Material: Copper Zinc Alloy
Locking Mechanism: Screw Locking
Mounting Type: Free Hanging
Product: Adapters
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: T-Adapter
Part # Aliases: 43941
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99