0906 UTP 201

566-0906UTP201
0906 UTP 201

Mfr.:

Description:
Circular Metric Connectors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Circular Metric Connectors
6 Contact
M23
Plug Connection
20 A
50 V
Brand: Lumberg Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gender: Female / Male
Height: 26 mm
Housing Material: Copper Zinc Alloy
Length: 79.6 mm
Locking Mechanism: Screw Locking
Mounting Type: Free Hanging
Product: Adapters
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: T-Adapter
Width: 43.5 mm
Part # Aliases: 400000007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99