0905 204 301/30 M

Lumberg Automation
566-0905204301/30M
0905 204 301/30 M

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,44 € 234,44 €
225,49 € 2.254,90 €
222,89 € 5.572,25 €
219,04 € 10.952,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
RoHS:  
7/8 in
5 Position
No Connector
Female
30 m (98.425 ft)
Black
Brand: Lumberg Automation
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 395
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.