WRL-5-D-S-2

Lorlin
105-WRL-5-D-S-2
WRL-5-D-S-2

Mfr.:

Description:
Keylock Switches 5A 115VAC SAME KEY IP67 Waterproof

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,23 € 41,23 €
39,11 € 977,75 €
36,67 € 1.833,50 €
34,72 € 3.472,00 €

Product Attribute Attribute Value Select Attribute
Lorlin
Product Category: Keylock Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
IP67
Brand: Lorlin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Keylock Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99