WIRL-5-D-D-2

Lorlin
105-WIRL-5-D-D-2
WIRL-5-D-D-2

Mfr.:

Description:
Keylock Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,09 € 1.654,50 €
31,77 € 3.177,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Lorlin
Product Category: Keylock Switches
Non-Illuminated
SP3T
1 A
24 VAC
24 VDC
Solder Lug
Keylocks
120 deg, 60 deg
3 Position
Zinc Alloy
IP66, IP67
Brand: Lorlin
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 10000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product Type: Keylock Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065