SDS50Y

Lorlin
105-SDS50Y
SDS50Y

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Connectors 50C STRAIGHT PCB REC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Quantities greater than 97 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,44 € 42,44 €
40,41 € 404,10 €
100 Quote

Product Attribute Attribute Value Select Attribute
Lorlin
Product Category: D-Sub Standard Connectors
RoHS:  
50 Position
Socket (Female)
Solder Pin
Through Hole
Straight
2 Row
Female
Gold
Receptacle
5 (D)
Steel
Zinc
Unfiltered
Brand: Lorlin
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Part # Aliases: 152-5350-E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99