SDP9Y

Lorlin
105-SDP9Y
SDP9Y

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Connectors 9C STRAIGHT PCB PLUG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Lorlin
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
Through Hole
2 Row
Male
Gold
Plug
1 (E)
Steel
Zinc
Unfiltered
Bulk
Brand: Lorlin
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Part # Aliases: 152-5209-E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
USHTS:
8536694040
MXHTS:
85366999
ECCN:
EAR99