CK1050

Lorlin
105-CK1050
CK1050

Mfr.:

Description:
Rotary Switches Rotary Switch 2P6P, PCB, BBM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4,10 €
3,75 € 93,75 €
3,18 € 159,00 €
3,16 € 7.900,00 €

Product Attribute Attribute Value Select Attribute
Lorlin
Product Category: Rotary Switches
RoHS:  
REACH - SVHC:
24 VDC
24 VAC
CK
Brand: Lorlin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating: 24 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99