CK1027

Lorlin
10WA127
CK1027

Mfr.:

Description:
Rotary Switches ROTARY 4 POL 3 POS 6.35X38MM FLAT SHAFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
4,51 € 112,75 €
3,66 € 183,00 €
3,65 € 365,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Lorlin
Product Category: Rotary Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
3 Position
1 Deck
4 Pole
150 mA
24 VDC
24 VAC
30 deg
Non-Shorting
Solder Terminal
Non-Shorting
Brand: Lorlin
Index Stops: Continuous
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating: 24 VAC/DC
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.