MM01880

298-MM01880
MM01880

Mfr.:

Description:
Solder Multicore 400 Cored Solder Wire Flux, Type C400, 97Sc Alloy, 3 Core, 1.63mm dia.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Solder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solder Wire
Lead Free, Rosin Core
Sn96.5/Ag03/Cu0.5
1.63 mm
Spool
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Solder
Series: 400 / C400
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Multicore
Part # Aliases: NCSWLF.031 1LB 673832
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8311306000
ECCN:
EAR99

FEATURED PRODUCTS
LOCTITE