881087

Loctite
298-881087
881087

Mfr.:

Description:
Chemicals Polyurethane, Room Temp Cure, Part B, Open Head Pail/Lid, 41lb, Stycast US 5002
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Product Type: Chemicals
Series: US 5002
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: Stycast
Unit Weight: 18,636 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0