498222

Loctite
298-498222
498222

Mfr.:

Description:
Chemicals Encapsulant, 1 Gallon Container, 6.363kg, Stycast / Hysol EO 1058 Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Container
Product Type: Chemicals
Series: EO 10587
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Stycast / Hysol
Unit Weight: 6,364 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets