3054122

Loctite
951-3054122
3054122

Mfr.:

Description:
Henkel Conductive Ink, PTC, Hot Air Drying Cure, Screen Printable, Flexible, 1kg

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.323,31 € 1.323,31 €
1.215,87 € 6.079,35 €
1.144,34 € 11.443,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Henkel
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: ECI 8040
Factory Pack Quantity: 1
Tradename: E&C
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
LOCTITE