304468

Loctite
298-304468
304468

Mfr.:

Description:
Chemicals Polyurethane Hardener, Part B, 55 Gallon Drum/Barrel/Lid, Stycast/Hysol US5507
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Product Type: Chemicals
Series: US 5507
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Stycast / Hysol
Part # Aliases: 821026N/187
Unit Weight: 227,273 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets