304317

Loctite
298-304317
304317

Mfr.:

Description:
Chemicals Epoxy, Heat Cure, Potting, Part B, Can (in Cardbox), 3.18kg, Stycast ES 6501
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Chemicals
Series: ES 6501
Factory Pack Quantity: 4
Subcategory: Supplies
Tradename: Stycast
Part # Aliases: EB6501-B50A1
Unit Weight: 3,182 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0