2972700

Loctite
298-2972700
2972700

Mfr.:

Description:
Adhesive Tapes Conductive Dry Film Product, 10 Per Roll, LOCTITE Ablestik CDF 515P12C Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New At Mouser
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Adhesive Tapes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tapes
91.44 mm
91.44 mm
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Roll
Product Type: Tape
Series: CDF 515P12C
Factory Pack Quantity: 100
Subcategory: Supplies
Thickness: 393.7 mm
Tradename: Ablestik
Unit Weight: 151 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3506105000
ECCN:
EAR99

FEATURED PRODUCTS
LOCTITE