2971921

Loctite
298-2971921
2971921

Mfr.:

Description:
Adhesive Tapes Die Attach Adhesive, Conductive, 25 Per Roll, Ablestik CDF 515P8C8/CDF 500
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New At Mouser
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Adhesive Tapes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tapes
91.44 mm
91.44 mm
Brand: Loctite
Product Type: Tape
Series: CDF 500
Factory Pack Quantity: 100
Subcategory: Supplies
Thickness: 342.9 mm
Tradename: Ablestik
Unit Weight: 232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LOCTITE