2971918

Loctite
298-2971918
2971918

Mfr.:

Description:
Chemicals Hybrid Chemistry, Heat Cure, for Die Attach, 25 Per Roll, Ablestik CDF 315P8C8
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adhesives
Thermally Conductive Adhesive
0.2 mm x 4 mm
Roll
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Roll
Product Type: Chemicals
Series: CDF 300
Factory Pack Quantity: 100
Subcategory: Supplies
Tradename: Ablestik
Unit Weight: 330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0