2965780

Loctite
298-2965780
2965780

Mfr.:

Description:
Chemicals Instant Adhesive, Low Viscosity, Ethyl-Based, 20g Bottle, ISO 10993 Certified
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New At Mouser
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bottle
Product Type: Chemicals
Series: 4011
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: Prism
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3506105000
ECCN:
EAR99