2951866

Loctite
298-2951866
2951866

Mfr.:

Description:
Chemicals Acrylate, Ultraviolet (UV) Cure, for Inks and Coating, 1kg, Bottle, EDAG 456

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Conformal Coatings
Acrylic Adhesive
1 kg
Bottle
Brand: Loctite
Packaging: Bottle
Product Type: Chemicals
Series: EDAG 456
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: E&C
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.