2946254

Loctite
298-2946254
2946254

Mfr.:

Description:
Chemicals Epoxy, Heat Cure, for Underfill, 30CC Syringe, LOCTITE E 1216M Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Encapsulants
Epoxy
30 cc
Syringe
Brand: Loctite
Product Type: Chemicals
Series: E 1216M
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: Eccobond
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Loctite Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

Server Applications

Loctite Server Applications feature thermal management products designed for a wide range of use — from a few servers in a closet to thousands of them in a data centre. No matter the number of servers, a slight reduction in heat or improvement in component performance can significantly impact infrastructure operation. Loctite offers advanced materials for use throughout a circuit board, helping to optimise performance and the corresponding network.

Data Centre Applications

Loctite Data Centre Applications feature advanced materials that help with thermal management, long-term reliability, and stress protection. Data centre speeds and volumes are growing as analytics, artificial intelligence (AI), and high-performance computing go mainstream. This increased demand is causing next-generation data centres to run hotter, and this heat can degrade performance. Loctite designs and manufactures component-level thermal management and stress protection products, which help meet these heightened performance requirements.

Router Switch & Network Applications

Loctite router switch and network applications include phase change materials and thermally conductive adhesives designed to dissipate heat away from thermally sensitive components. The utilization of advanced materials in server motherboards and line cards for routers and switches offers benefits such as scale and cost reduction. One small uptick in performance, repeated thousands of times, provides a notable impact on router and switch performance. Thermal products from Loctite help components function properly for optimal operation.