2937272

Loctite
298-2937272
2937272

Mfr.:

Description:
Chemicals Silicone, Part B, Drum, 575lb, LOCTITE SI 5869 Series

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Silicones
RTV Silicone
Drum
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Chemicals
Series: SI 5869
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 260,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0