2935920

Loctite
298-2935920
2935920

Mfr.:

Description:
Chemicals Silicone, 400ml Dual Cartridge, LOCTITE SI 5869 Series

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Silicones
RTV Silicone
400 ml
Cartridge
Brand: Loctite
Packaging: Cartridge
Product Type: Chemicals
Series: SI 5869
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.