2891984

Loctite
298-2891984
2891984

Mfr.:

Description:
Chemicals Epoxy Resin, Part A, Quart Can, 1kg, LOCTITE Stycast / Hysol OA 4000 Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Brand: Loctite
Packaging: CAN
Product Type: Chemicals
Series: OA 4000
Factory Pack Quantity: 6
Subcategory: Supplies
Tradename: Stycast / Hysol
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0