2779058

Loctite
298-2779058
2779058

Mfr.:

Description:
Chemicals Proprietary Hybrid Chemistry, Heat Cure, Die Attach, Ablestik CDF 530P12C Series

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adhesives
Thermally Conductive Adhesive
3 mm x 8 mm
Roll
Brand: Loctite
Product Type: Chemicals
Series: CDF 500
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Ablestik
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.