2765353

Loctite
298-2765353
2765353

Mfr.:

Description:
Chemicals Cure Speed Accelerator, 1.75oz Bottle, EN/SP/FR, SF 7452/Tak Pak 7452
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Packaging: Bottle
Product Type: Chemicals
Series: 7452 / SF 7452
Factory Pack Quantity: 20
Subcategory: Supplies
Tradename: Tak Pak
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3815905000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.