2754288

Loctite
298-2754288
2754288

Mfr.:

Description:
Chemicals Epoxy, Heat Cure, for Surface Mount Adhesive, 300CC, LOCTITE 3609 Series

Lifecycle:
New At Mouser
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Adhesives
Non-Conductive
300 cc
Syringe
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Cartridge
Product Type: Chemicals
Series: 3609
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 369 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Surface Mount Adhesives

LOCTITE Surface Mount Adhesives (SMAs) are available in formulations suitable for several deposition methods, including needle dispensing, jetting, and stencil printing. Some of these formulations are compatible with all three deposition processes. The SMAs offer fast-cure capability, high wet strength, superb dispense characteristics, and excellent compatibility. These adhesives feature 90sec to 120sec @150°C typical curing.