2670081

Loctite
298-2670081
2670081

Mfr.:

Description:
Chemicals Resin for Tooling and Molding, 1kg, 3D IND147 HDT230 TO NAT Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Application Tools
High Heat Photoplastic
1 kg
Brand: Loctite
Description/Function: Molding Applications
Product Type: Chemicals
Series: 3D IND147 HDT230 TO NAT
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.