2563347

Loctite
298-2563347
2563347

Mfr.:

Description:
Chemicals Epoxy, Heat Cure, for Underfill, 30ml, Barrel, LOCTITE Eccobond E 1216M Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Encapsulants
Epoxy
30 ml
Barrel
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Chemicals
Series: E 1216M
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: Eccobond
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3506100000
CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
ECCN:
EAR99