237074

Loctite
298-237074
237074

Mfr.:

Description:
Chemicals Epoxy, Heat Cure, Surface Mount Adhesive, 300ml Standard Cartridge, 3612 Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adhesives
SMD Adhesive
300 ml
Cartridge
Brand: Loctite
Contains Lead: No
Description/Function: Epoxy, Heat Cure SMD Adhesive
Package Type: Cartridge
Packaging: Container
Product Type: Chemicals
Series: 3612
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3506100000
CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Adhesives

LOCTITE Surface Mount Adhesives (SMAs) are available in formulations suitable for several deposition methods, including needle dispensing, jetting, and stencil printing. Some of these formulations are compatible with all three deposition processes. The SMAs offer fast-cure capability, high wet strength, superb dispense characteristics, and excellent compatibility. These adhesives feature 90sec to 120sec @150°C typical curing.